Schurter SC54C13KS IEC Connector C13 V-Lock Power Cords
Schurter SC54C13KS IEC Connector C13 V-Lock Power Cords are for use with the 6080 IEC Appliance Inlet C14/C18 Connectors. These IEC connector power cords feature a V-Lock interlocking system and provide an IP54 rating when power is connected during equipment operation. An IP67 rating is achieved between the connector and the appliance. SC54C13KS components feature a 10A or 15A current, a -25°C to +70°C operating temperature range, and a 2.0m to 5.0m cord length range. Applications include medical devices, manufacturing equipment, robotics, and Maritime equipment.
Features
- For use with the Schurter 6080 IEC Appliance Inlet C14/C18 Connectors
- Protection class 1, +70°C pin temperature
- V-Loc interlocking system
- IP54 rated
- Straight style
- Black color
- Molded terminals
- PVC housing
- RoHS and REACH compliant
Applications
- Medical devices
- Manufacturing equipment
- Robotics
- Maritime equipment
Specifications
- Ratings
- 10A/250VAC, 50Hz IEC
- 10A/125VAC, 60Hz UL/CSA
- -25°C to +70°C operating temperature range
- 10A (3-133-x) or 15A (3-135-x) currents
- Dielectric strength at 50Hz for 1 minute
- >2kVDC between L-N
- >2kVAC between L/N-PE
- 2.0m to 5.0m length range
发布日期: 2022-09-23
| 更新日期: 2026-08-25