NEUTRIK opticalCON Hybrid Med Chassis Connectors

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.

Features

  • Suggested OEM equipment chassis connector with a common D-shape design
  • Improved guiding nose for safe and correct connection
  • Designed as a feedthrough for easy repair and replacement
  • Shielded system with EMI protection design
  • Suitable for indoor healthcare applications
  • Ruggedized hybrid feedthrough connection system:
    • MPO cut-out for patch cables
    • 2 power contacts
    • 1 ground contact  

Specifications

  • <7mΩ contact resistance
  • >10GΩ (initial) insulation resistance
  • 900N locking force
  • 10000 mating cycles
  • <45N insertion and withdrawal force
  • 16AWG maximum wire size
  • UL 94V-0 flammability
  • -40°C to +75°C temperature range

opticalCON Hybrid Med Connector

The opticalCON Hybrid Med Connector is robust, reliable, and easier to maintain than any other common hybrid system. This connector features a pre-assembled male-to-male cable with 16 multimode fiber channels and 2 power pins. The opticalCON connector is protected against dirt and dust by its lenses and an additional sealing cover. This connector is available in standardized lengths (3m, 5m, 8m, and 10m) and packaging versions.

View Datasheet

opticalCON Hybrid Med Breakout Cables

The opticalCON Hybrid Med Breakout Cables are high-performance lensed MTP® breakout cables for permanent and temporary installations. These cables include standard premium-grade A LC's (multimode OM4), guaranteeing low insertion loss values and high performance.

View Datasheet

发布日期: 2026-08-13 | 更新日期: 2026-08-21