Würth Elektronik REDline 48V Power Boxes

Würth Elektronik REDline 48V Power Boxes are robust application-specific adaptable power distribution boxes in standard housing with short development times. The 48V systems utilize an intriguing technology to bridge the gap between 12V/24V technology and complex high-voltage installations, both from an economic and technical perspective. REDline 48V boxes provide users with greater freedom when it comes to the integration of powerful electrical consumers and come in three types: twin, mini, and 6F.

The REDline Power Box Mini version has an HDSCS-compatible connector module, making it suitable for 48V applications. This compact box is ideal for use anywhere where space is premium.

The REDline Power Box Twin offers more space to integrate 48V components such as MIDI and MEGA fuses as well as other components like CAN controllers or temperature and current sensors. Alongside the HDSCS module, an additional module facilitates plug-and-play cable connections that can be integrated into the twin box.

Würth Elektronik REDline 48V Power Boxes are highly durable and cost-effective, and the 48V architecture makes these boxes ideally suited for use as additional PDUs for high-performance components connected to platforms and trailers.

Features

  • Bridges the gap between 12V/24V
  • Standard housings
  • Modular design
  • Simplifies installation and maintenance
  • Available in three types: Mini, Twin, and 6F
发布日期: 2023-07-10 | 更新日期: 2023-07-13