Würth Elektronik Calypso Wi-Fi®无线电模块

Würth Elektronik Calypso Wi-Fi®模块是基于IEEE 802.11b/g/n的紧凑型模块,具有全功能TCP/IP堆栈。该Würth模块具有边缘齿形结构、智能天线配置和易于使用的AT样式命令界面。Calypso模块具有各种高级安全特性,例如6个同步安全套接字、安全启动、安全存储和安全OTA更新。该模块支持IPv4和IPv6,并可立即实施SNTP、DHPv4、DHCPv6、mDNS、HPPT(S)、MQTT等网络应用。Calypso模块通过了WFA81685 Wi-Fi认证。典型应用包括串行电缆更换、低功耗物联网应用和传感器到云设备。

Cordelia-I Wi-Fi IoT Module

The Cordelia-I Wi-Fi IoT Module delivers secure 2.4GHz IEEE 802.11 b/g/n connectivity in a compact form factor, offering up to 400m line-of-sight range and ultra-low-power operation with sleep currents below 10µA. Featuring secure UART-to-cloud connectivity, zero-touch provisioning, and an industrial operating temperature range of –40°C to +85°C, Cordelia-I is ideal for battery-powered and connected IoT applications.

特性

  • Zero-touch device provisioning through QuarkLink for simplified deployment
  • Built-in security features to help protect devices, data, and communications
  • Supports RED cybersecurity requirements and Cyber Resilience Act (CRA) compliance initiatives
  • Secure UART-to-cloud bridge enables rapid IoT connectivity integration
  • Ultra-low-power operation with <10 µA sleep current for battery-powered devices
  • Up to 400m line-of-sight range with high receiver sensitivity and robust RF performance
  • Industrial operating temperature range of –40°C to +85°C
  • Smart antenna configuration with onboard PCB antenna and external antenna option
  • Ideal for asset tracking, fleet management, smart metering, industrial monitoring, agriculture, and wearables

应用

  • Smart factory/Industrial 4.0
    • Predictive maintenance
    • Supply chain management
    • Mobile construction machines
    • Vending and kiosk
    • Condition monitoring
  • Agriculture and healthcare
    • Crop and livestock monitoring
    • Irrigation management
    • Health monitoring
    • Wearables
  • Smart City/Smart home
    • Waste and water management
    • Security and surveillance
    • Smart metering
    • Traffic and parking lighting
    • Facilities management
  • Automotive and transport
    • Fleet management
    • Asset tracking
    • Usage-based insurance

Calypso Wi-Fi Radio Module

The Calypso Wi-Fi Radio Module provides reliable 2.4GHz IEEE 802.11b/g/n connectivity via a simple UART interface and an integrated IPv4/IPv6 TCP/IP stack. Supporting HTTP(S), MQTT, and cloud connectivity, it functions as a transparent UART-to-Wi-Fi bridge for fast integration into industrial IoT, retrofit, and connected-device applications. Operating from -40°C to +85°C with ultra-low-power modes, Calypso delivers secure, industrial-grade wireless connectivity.

特性

  • Simple UART interface enables Wi-Fi connectivity for virtually any MCU
  • No TCP/IP stack development or RF expertise required
  • Direct connectivity to AWS®, Microsoft Azure®, and MQTT-based cloud platforms
  • Supports up to six simultaneous secure TLS connections
  • WPA3 security, secure boot, secure storage, and secure OTA firmware updates
  • Industrial temperature range: -40°C to +85°C
  • Ultra-low-power operation: < 10µA sleep mode, < 2mA power-save mode
  • Integrated HTTP(S), MQTT, DHCP, SNTP, and mDNS support
  • RESTful API support and remote GPIO control
  • Smart antenna configuration with internal or external antenna options

应用

  • Serial cable replacement
  • Low-power IoT
  • Sensor-to-cloud devices

视频

发布日期: 2019-05-16 | 更新日期: 2026-08-25