XMOS XCORE-200 32-bit Multicore Microcontrollers

XMOS XCORE-200 32-bit Multicore Microcontrollers offer a programmable platform for embedded systems. The XCORE-200 features fast processing, low latency, and inherent flexibility ideal for the high demands of IoT applications.

The XMOS XCORE-200 32-bit Multicore Microcontrollers provide high performance, complete timing determinism, and the ability to add differentiating hardware attributes in a low-cost, easy-to-implement solution. The devices range from 8- to 32-cores, with each logical core capable of executing computational code, advanced DSP, and control (I/O).

Features

  • Multicore compute up to 2000MIPS (16-core) and 4000MIPS (32-core performance)
  • Dual processor pipeline to boost peak compute to 4000MIPS and 2000MMACS
  • Up to 1024KB on-chip SRAM memory
  • Integrated USB 2.0 PHY for high-speed host and device operation
  • Integrated Gigabit Ethernet RGMII interface

Applications

  • IoT
  • USB audio
  • Robotics
  • Motion control

Block Diagram

Block Diagram - XMOS XCORE-200 32-bit Multicore Microcontrollers
发布日期: 2026-04-16 | 更新日期: 2026-04-24