XP Power ASB320 320W Baseplate Cooled Power Modules

XP Power ASB320 320W Baseplate-Cooled Power Modules come with single outputs from 12VDC to 54VDC in a compact, encapsulated brick format. These modules include a built-in EMC filter, AC fuse, and bulk storage capacitor. The ASB320 power modules simplify system design by providing a complete AC-DC power solution, ready for installation into end applications. These modules feature up to 94% high efficiency, up to 360W peak power for 5s, ±5% output voltage trim, and 90VAC to 264VAC input range. The high efficiency and baseplate cooling enable efficient thermal management, supporting reliable operation in compact and sealed enclosures. The ASB320 power modules provide global ITE safety approvals, Class B emissions, and a low-profile, rugged mechanical design. These power modules fully integrate AC-DC power supplies ranging from 75W, 110W, 160W, and up to 320W. Typical applications include industrial automation, analytical instrumentation, test and measurement, and communications equipment.

Features

  • Baseplate cooled encapsulated brick package
  • Single outputs from 12VDC to 54VDC
  • Output voltage trim ±5%
  • 90VAC to 264VAC input range
  • Up to 94% high efficiency
  • Peak power up to 360W for 5s
  • Class B conducted and radiated emissions
  • Overcurrent, overvoltage, and overtemperature protection
  • -40°C to +90°C baseplate operating temperature
  • 3-year warranty

Applications

  • Industrial electronics
  • Analytical instrumentation
  • Test and measurement
  • Communications

Models and Ratings

Chart - XP Power ASB320 320W Baseplate Cooled Power Modules

Derating curves

Performance Graph - XP Power ASB320 320W Baseplate Cooled Power Modules

Dimensions

Mechanical Drawing - XP Power ASB320 320W Baseplate Cooled Power Modules
发布日期: 2026-07-08 | 更新日期: 2026-07-08