XP Power CCR750 320W - 750W AC-DC Power Supplies
XP Power CCR750 320W-750W AC-DC Power Supplies support convection, conduction, and fan-cooled design for use in medical and industrial equipment. The XP Power CCR750 series features a baseplate-cooled design for up to 94% efficiency, thermal management, and quiet operation. The power supplies offer industrial and medical safety approvals based on the devices' Class B emissions, 2x MOPP isolation, and low leakage currents.
Features
- 750W fan cooled
- 600W conduction cooled
- 320W convection cooled
- 25.4mm profile
- Baseplate cooled design
- Thermal management
- Quiet operation
- Class B conducted and radiated emissions
- 2x MOPP isolation
- Low leakage currents
- Body floating (BF) rating
Applications
- Instrumentation
- Noise-sensitive environments
- Robotics
- Technology
- Healthcare
- Respiratory care
- Imaging
- Patient monitoring and treatment
- Cooling
- Convection
- Conduction
- Fan
- Industrial environments
- Process control
- Test and measurement
- Industrial printing
Specifications
- 92.0% to 94.0% efficiency
- 12.0V to 54.0V output voltage
- 5.92A to 26.66A convection cooled current
- 11.11A to 50.00A conduction cooled current
- 13.88A to 62.50A fan cooled current
- 600g weight
- 100kHz typical power factor correction (PFC) switching frequency
- 78kHz typical main converter switching frequency
- 154.8mm x 83.5mm x 25.4mm dimensions
- 37.43W/cm3 maximum power density, fan and reduction cooled
- 90μA maximum patient leakage current
- 280khrs minimum mean time between failure
- Isolation
- 4000VAC minimum input to output, 2x MOPP
- 1800VAC minimum input to ground, 1x MOPP
- 1500VAC minimum output to ground, 1xMOPP
Input Derating Curve
Thermal Derating Curve
Mechanical Details
发布日期: 2026-09-11
| 更新日期: 2026-09-17