XP Power HBM150C 150W Baseplate Cooled DC Converters

XP Power HBM150C 150W Baseplate Cooled DC Converters provide single-output voltages of 12V, 15V, and 24V from a wide 2:1 input range and are designed for demanding medical applications. High efficiency combined with baseplate cooling enables effective thermal management, ensuring high reliability in critical environments. HBM150C converters meet worldwide medical safety approvals and offer 2x MOPP isolation, <10µA leakage current, remote On/Off, and remote sense, enabling easy integration into various CF-rated medical applications. Specifications include efficiency up to 91.5%, 5kVAC input-to-output isolation, 18VDC to 36VDC voltage range, and 61mm x 57.9mm x 13.2mm dimensions. XP Power HBM150C Converters are ideal for patient monitoring, medical imaging, diagnostic equipment, surgical systems, and industrial robotics.

Features

  • Remote On/Off and remote sense
  • Industry-standard half brick format
  • Wide output voltage trim
  • High efficiency
  • Protection
    • Overvoltage
    • Overtemperature
    • Short circuit

Applications

  • Patient monitoring
  • Medical imaging
  • Diagnostic equipment
  • Surgical systems
  • Industrial robotics
  • Telecommunications
  • Battery-powered equipment

Specifications

  • 150W power rating
  • 12VDC to 24VDC single voltage output
  • 2:1 wide input range 18VDC to 36VDC
  • IEC60601-1 medical safety agency approval
  • 2x MOPP isolation
  • <10µA patient leakage current
  • 5kVAC input-to-output isolation
  • Up to 91.5% efficiency
  • -40°C to +100°C operating temperature range
  • 61mm x 57.9mm x 13.2mm dimensions

Dimensions

Mechanical Drawing - XP Power HBM150C 150W Baseplate Cooled DC Converters
发布日期: 2026-08-20 | 更新日期: 2026-08-20