M422
The M422 Pb-free extends the portfolio with a Pt-RTD solution designed for high-volume applications. It combines performance and robust design for a wide range of use cases. With its RoHS-compliant, lead-free design, the M422 Pb-free ensures regulatory compliance and long-term usability in applications such as pyrolytic ovens, HVAC, industrial systems, and medical devices.
M222
The M222 temperature sensors are standard and combine performance with high volume availability. These strengths make M222 a perfect choice for pyrolytic ovens, home appliances, HVAC industries, medical devices, and industrial process monitoring.
M310
The M310 element combines the advantages of the M-Series with a very slim size, supporting small probe geometries and compact assemblies. This can be important in medical devices, industry and lab equipment, home appliances, consumer products, and many other applications.
M620
The M620 Pt-RTD is designed to provide a resistance of 2000Ω. The element provides long-term stability and excellent precision over a wide temperature range. This M620 features low drift, high vibration and shock resistance, and is optimized for welding, brazing, and crimping.
M220
The M220 provides a very uniform and well-controlled size and is used in automotive, medical, food & beverage equipment, and industrial process monitoring. This M220 features excellent long-term stability, low drift, high accuracy, and interchangeability.
特性
- 典型TC:3850ppm/K
- 温度范围:-70 °C至+500 °C
- 多种封装尺寸
应用
- 汽车
- 大型家用电器
- HVAC
- 能量管理
- 医疗
- 工业设备