Nichicon RF8 FPCAPs

Nichicon RF8 Functional Polymer Aluminum Electrolytic Capacitors (FPCAPs) feature low ESR and low ESL at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for RF8 FPCAPs include switching power supplies and DC/DC converters, buck up power supplies of CPUs (VRM, etc.), and miniature high power supplies.

Features

  • Low ESR and Low ESL at a high frequency range
  • High ripple current capability
  • Long life and high reliability
  • -55°C to +105°C operating temperature range
  • 100µF to 560µF capacitance range
  • 2.5VDC to 6.3VDC voltage range
  • ±20% capacitance tolerance

Applications

  • Switching power supplies
  • DC/DC converters
  • Back-up power supplies of CPUs
  • Miniature high power supplies
发布日期: 2012-07-16 | 更新日期: 2025-12-12