NXP Semiconductors NVT2006/08/10电压电平转换器
NXP Semiconductors NVT2006、NVT2008和NVT2010双向电压电平转换器的工作电压为1.0V-3.6V和1.8V-5.5V,在漏极开路或推挽应用中可以在1.0V和5V之间进行双向电压转换,无需方向引脚。产品提供用于电平转换应用的6位(NVT2006)、8位(NVT2008)和10位(NVT2010) 的宽位范围,在带有50pF电容和197Ω上拉电阻的漏极开路系统中传输速率<33MHz。这些NXP Semiconductors双向电压电平转换器的特点是最大传播延迟小于1.5ns。NXP NVT200x电压电平转换器可为较低电压设备提供出色的静电放电保护,同时还保护防静电电阻小的设备。特性
- Provides bidirectional voltage translation with no direction pin
- Less than 1.5 ns maximum propagation delay
- Allows voltage level translation between:
- 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
- 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
- 2.5 V Vref(A) and 5 V Vref(B)
- 3.3 V Vref(A) and 5 V Vref(B)
- Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- 5 V tolerant I/O ports to support mixed-mode signal operation
- High-impedance An and Bn pins for EN = LOW
- Lock-up free operation
应用
- Interfacing devices and systems with different voltages
- Open drain drivers to data I/O
- Push-pull drivers to data I/O
Application Circuit
View Results ( 3 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| NVT2008PW,118 | ![]() |
转换 - 电压电平 Bidirectional voltage-level translator for open-drain and push-pull applications |
| NVT2010BS,115 | ![]() |
转换 - 电压电平 Bidirectional voltage-level translator for open-drain and push-pull applications |
| NVT2002TLH | ![]() |
转换 - 电压电平 Bidirectional voltage level translator for open-drain and push-pull applications |
发布日期: 2011-07-25
| 更新日期: 2025-07-17