Aratas B3SE超薄轻触开关

Omron Electronics B3SE超薄轻触开关是一款采用密封结构的表面贴装式开关,达到IP67防护等级。这些开关采用密封结构,可在布满灰尘的环境中提供较高的接触可靠性。B3SE开关的高度为2mm,因此适合开发更薄、更小的设备。这些薄型开关采用镀银触点材料,具有良好的敲击感和高耐用性,可使用100万次。B3SE开关的尺寸为6.2mm x 7mm x 2mm,环境工作温度范围为-25°C至70°C 。典型应用包括自动售货机、安全警报、测量装置、医疗设备、打印机、复印机和洗衣机。

特性

  • Low-profile 2mm height
  • Crisp click due to stainless steel contact dome  
  • Extended service life
  • IP67-rated sealed construction
  • SPST-NO contact form
  • 1 million operations (extended long life)
  • -25°C to +70°C ambient operating temperature range (with no icing or condensation)

应用

  • Vending machines
  • Security alarms
  • Measuring devices
  • Medical equipment
  • Printers
  • Copiers
  • Washing machines

规范

  • 6.2mm x 7mm x 2mm package
  • 1mA to 50mA @ 3V to 12VDC resistive load rating
  • 1.96 ± 0.49N operation force
  • 0.35N releasing force

B3SE Switch Model Structure

图表 - Aratas B3SE超薄轻触开关

B3SE Switch Mechanical Drawing

图表 - Aratas B3SE超薄轻触开关
发布日期: 2017-11-06 | 更新日期: 2026-10-16