NST650 transistors offer current gain matching to 10% and a base-emitter voltage matched to ≤2mV. The devices are especially well-suited for current mirrors, mixers, detectors and limiters, and differential, sense, and balanced amplifiers.
特性
- Current gain matching to 10%
- Base-emitter voltage matched to 2mV
- Drop-in replacement for standard device
- NSV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
应用
- Current mirrors
- Differential, sense, and balanced amplifiers
- Mixers
- Detectors and limiters
Schematic
发布日期: 2016-07-19
| 更新日期: 2022-03-11