onsemi NTMFS5 功率 MOSFET

安森美半导体NTMFS5功率MOSFET是一款40V单N通道功率MOSFET,具有SO-8FL逻辑电平。NTMFS5具有低导通电阻,可最大限度地减少导通损耗。该MOSFET具有低栅极电荷和电容,可降低驱动器损耗。NTMFS5功率MOSFET采用紧凑的5mm x 6mm尺寸,非常适合用于网络通信、电信、服务器、交流适配器和手持式电动工具。

特性

  • Small footprint (5x6mm) for compact design
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • These devices are lead-free and RoHS compliant

应用

  • Netcom, telecom
  • Servers
  • AC adapters
  • Handheld power tools
View Results ( 2 ) Page
物料编号 数据表 Id-连续漏极电流 Rds On-漏源导通电阻 Qg-栅极电荷 Pd-功率耗散
NTMFS5H409NLT1G NTMFS5H409NLT1G 数据表 270 A 1.6 mOhms 89 nC 140 W
NTMFS5H400NLT1G NTMFS5H400NLT1G 数据表 330 A 1.1 mOhms 120 nC 160 W
发布日期: 2016-05-27 | 更新日期: 2022-03-11