特性
- UL- and CSA-recognized components
- Large surge withstanding capability with compact size
- Allows direct mounting on boards like a power distribution board
- Fast response to steep impulse voltage
- Low clamping voltage for better surge protection
- RoHS compliant
规范
- Maximum peak current
- 8000A (20 series)
- 25,000A (32 series)
- 200V to 1100V varistor voltage
- –40°C to +85°C operating temperature range
应用
- Transistor, diode, IC, thyristor, or triac semiconductor protection
- Relay or electromagnetic valve surge absorption
- Surge absorption in broadcasting, communications devices, traffic/railroad, agricultural facilities, waterworks
- Surge protection in industrial power plant operations
- Surge protection of automatic control devices for power distribution lines
发布日期: 2017-08-09
| 更新日期: 2022-06-03