Panduit HSTT Dry Heat Shrink Tubing & Sleeves
Panduit HSTT Dry Heat Shrink Tubing and Sleeves are designed with Polyolefin cross-linked material for impressive thermal, physical, and chemical resistance. These heat shrinks are flexible, flame retardant, UV resistant (black only), and feature an impressive 2:1 shrink ratio. The HSTT heat shrinks are RoHS-compliant, CSA-certified (except clear), and UL-recognized. Applications include strain relief, insulation, protection, bundles, color-coded wires, and electrical components.Features
- Polyolefin (cross-linked) material
- Flexible, flame retardant, and UV resistant (black only)
- UL recognized
- CSA certified
- 2:1 shrink ratio
- RoHS compliant
Specifications
- Class 1 self-extinguishing ASTM D2671 flammability
- Fluid resistance per AMS-DTL-23053
- 500V/MIL dielectric strength
- -55°C to 135°C operating temperature range
Applications
- General use
- Strain relief
- Insulation
- Protection
- Bundles
- Color-coded wires
- Cables and electrical components
Videos
发布日期: 2023-10-31
| 更新日期: 2025-01-08