Lumileds LUXEON CoB 第 3 代 LED

Lumileds LUXEON CoB 第 3 代 LED 的亮度比第 1 代 LUXEON CoB 提高约 20%,但却保持相同成本。 这种改进允许灵活地降低更换频率或者选择较小的第 3 代 COB,以保持相似性能,降低设计成本。 LUXEON CoB 在照明阵列的光效和均匀性方面均有新突破。 CoB阵列采用了业界领先的小发光面(LES),不仅易于使用,而且还让设计更省心、更省钱。 所有LUXEON CoB阵列均有单个3步长以及单个5步长麦克亚当椭圆可供选择,确保应用具有均匀的光学性能。 此外,所有LUXEON CoB均在85°C实际工况条件下进行测试,这就意味着可简化光源设计,以及尽可能地减少测试。

Due to its industry-leading small Light Emitting Surfaces (LES), the CoB array is very easy to work with and will enable easier and less expensive designs. Core Range Gen 3 LED provides efficacies of >160 lm/W for 70CRI and 80CRI devices.

All Lumileds LUXEON CoB arrays are available in a single 3-step and a single 5-step MacAdam Ellipse, ensuring uniform optical performance in the application. Additionally, all LUXEON CoB's are hot-tested at 85°C real-world operating conditions, which means that luminaire design is simplified and testing can be minimized.

特性

  • Highest flux densities with small LES
  • 3-step MacAdam ellipse color definition
    • Freedom from Binning for color consistency from luminaire to luminaire
  • Up to 4x lower thermal resistance than the competition, enabling smaller heat sinks and higher lumens
  • Supported by a comprehensive optical, mechanical and electrical ecosystem

应用

  • Architectural
  • Downlights
  • High bay and low bay
  • Lamps
  • Outdoor
  • Specialty lighting
  • Spotlights

视频

{"PlayerType":"Video","BrightcoveId":"4939247983001"}

Dimensions (mm)

{"MarketingId":"102944498","Columns":"[\"PartNumber\",\"IlluminationColor\",\"Wavelength_ColorTemperature\",\"LuminousFlux_RadiantFlux\",\"ColorRenderingIndex_Cri\",\"If_ForwardCurrent\",\"Length\",\"Width\",\"Height\"]"}