Lumileds LUXEON® M 高光通密度 & 高光效 LED
Philips Lumileds LUXEON® M 高光通密度 & 高光效LED为照明级LED,针对高光效或低成本等进行了优化,专为对出色的光通密度和/或图像均匀性等敏感的室内、室外和工业照明应用而设计。该系列LED具有业内领先的光通量密度和光效,适用于室外和大面积区域照明。12V的发光体使用标准的驱动电子器件,可简化设计并使成本最小化。经热测试标定规格,实现了杰出的光品质并摆脱了颜色分档,室外和工业照明灯具制造商可降低系统成本并开发出他们最有效率的解决方案™。除摆脱分档技术和领先的性能外,LUXEON M发射体还具有高光效、高光通密度以及色彩均匀、相对色温控制精准等特性。 Philips Lumileds对LUXEON M产品线进行了扩展!查看The LUXEON M LEDs are also available in new voltage options that feature a 6V package, adding to the standard 12V offering. These voltage packages put high-performance within reach with high efficiency and low-cost drivers.
特性
- Uniform image enables tight beam control in MR16 and spotlight applications
- High flux density from a 3mm2 area enables reduced emitter count and compact fixture designs
- 11.2V, 5.6V, and 2.8V package options put high performance within reach with high efficiency and low-cost drivers
- Leading thermal resistance allows flexible system design to optimize for lm/$ and lm/W
- Exceed ENERGY STAR® lumen maintenance requirements