Phoenix Contact M12 Mini-B USB插座和电缆组件

Phoenix Contact M12 Mini-B USB插座和电缆组件为在恶劣条件工业应用中微型工业设备和仪器上运行的高速数据采集提供优质可靠的连接。这些具有IP67防护等级的连接器采用SPEEDCON连接系统,确保可靠锁定和高电缆保持力,而且只需转动四分之一圈即可连接, 与标准连接器螺纹相比,减少90%的连接时间。Phoenix Contact M12 Mini-B USB插座和电缆组件符合USB 2.0规范,能够实现高达480Mbps的数据传输速率。

特性

  • IP67 M12 SPEEDCON quick disconnect metal housing for water and dust protection
  • Metal receptacle shell with ground spring
  • Smallest mini-B USB industrial connector
  • Direct PCB mount
  • USB 2.0 interface, up to 480Mbps transfer rate
  • Fully shielded, industrial grade, over-molded cable assemblies with M12 SPEEDCON locking for better strain relief
  • 90° or pigtail mounting options available upon request
  • RoHS compliance

应用

  • Factory automation (USB gateway, controllers)
  • Factory and process control devices (motors, actuators, motion controllers)
  • Industrial computers, controllers, printers, barcode scanners
  • Measurement and test equipment
  • Security/industrial cameras
  • Industrial cameras (thermal imaging, security)
  • Municipal police speed radar to in-vehicle computers
  • Solar inverter data acquisition devices
  • USB sensors (torque, load cell sensors)
  • Audio, video, entertainment equipment

规范

  • 30V rated voltage
  • 1A rated current (IN)
  • 480Mbps transmission speed
  • UL94-V0 flammability
  • Au/Ni Contact material contact surface material
  • Wave soldering PCB connection
  • 4mm maximum panel thickness
  • -25°C to +85°C operating temperature
  • IP67 (when connected) degree of protection
  • Rear mounting M12 x 1 with flat nut mounting type
  • 1.5 to 2.0Nm torque to panel
发布日期: 2011-06-28 | 更新日期: 2022-03-11