Power Integrations

Power Integrations, Inc. 是专为功率转换市场供应高电压模拟集成电路的领先供应商。Power Integrations拥有突破性的硅技术,能为广泛的AC-DC和DC-DC应用提供小巧轻量、高性价比的电源,其产品应用范围包括消费性电子产品、通信装置和工业应用等。
-
Power Integrations RDK-994Q Reference Design Kit35W ultra-low-profile traction inverter gate-drive or emergency power supply.2026/8/19 -
Power Integrations RDK-1043 50W Dual-Output Flyback Power SupplyHigh-efficiency, dual-output flyback power supply built around the InnoMux IMX2378F mixed-signal IC.2025/12/4 -
Power Integrations RDK-1053 60W Dual-Output Flyback Power SupplyUtilizes the advanced InnoMux™ IMX2353F mixed-signal IC and PowiGaN™ technology.2025/11/26 -
Power Integrations TinySwitch™-5 Switcher ICsIntegrated offline switchers with EcoSmart™ technology.2025/9/8 -
Power Integrations RDK-961 60W Programmable Power SupplyFeatures Zero Voltage Switching (ZVS) and 5V to 20V variable output with high efficiency.2025/8/1 -
Power Integrations BridgeSwitch™-2 BLDC ICsOffer up to 99% efficiency and feature <4mW power consumption from a 325VDC bus in sleep mode.2024/8/26 -
Power Integrations RDK-964参考设计套件使用BridgeSwitch™ BRD1265C演示300W三相逆变器。2024/4/3 -
Power Integrations InnoSwitch5-Pro反激式开关IC效率超过95%,采用先进的SR FET控制实现零电压开关。2024/3/27 -
Power Integrations RDK-942 Reference Design KitA USB PD 3.0 power supply using the PowerGaN™ INN4373F-H341 and ClampZero™ CPZ1075M devices.2023/5/26 -
Power Integrations InnoSwitch™4-Pro Switcher ICsOffers switching frequencies up to 140kHz with a high level of integration.2022/11/28