Renesas Electronics RX200 32位微控制器
Renesas Electronics RX200 32位微控制器 (MCU) 在功率效率和性能之间实现了平衡。这些MCU在工作模式下的电流消耗为0.12mA/MHz,在待机模式下的电流消耗仅为0.8μA(保留RAM内容)。RX200 MCU具有54MHz的最高CPU运行速度,可提供4.16 CoreMark/MHz的高性能。这些MCU支持1.62V至5.5V的工作电压范围。RX200 MCU配有各种外设功能模块,例如具有高级功能的MTU2 16位定时器单元、RTC、12位模数转换器以及温度传感器。这些MCU还包括诸多有助于实现功能安全性的硬件选项,可简化获得IEC 60730家用电器认证的过程。RX200 MCU涵盖了32KB至1MB的存储器容量,以及48引脚至145引脚的引脚数。这些MUC可提供专门设计的各类产品,用于需要24位Δ-Σ模数转换器、电容式触摸支持以及基于硬件的AES安全功能的各种应用。RX200系列适用于电机控制器应用、家用电器、功率计、通信设备和工业设备。
特性
- Ultra-low voltage, low power, fast wake-up
- 120µA/MHz
- 1.62V operation @ up to 20MHz, 32.8DMIPS
- 0.8µA standby, 5µs wake-up
- High performance
- 1.64 DMIPS/MHz
- 88.6 DMIPS @ 50MHz, 2.7V to 5.5V
- RXv2 Core with FPU/MPU
- Enhanced DSP
- Safety and security features
- Built-in safety features (CAC, DOC, I-WDT, GPIO)
- TSIP-Lite: AES, RNG, Unique ID
- Motor control
- Single and dual inverter
- With FPU
- Advanced peripherals and interfaces
- USB 2.0
- Capacitive touch
- SD host interface
- CAN (ISO 11898-1 compliant)
- Integrated analog
- Comparators
- 24-bit delta-sigma
- Temperature sensor
- DSP ready
- Single-cycle multiply
- Hardware-based divide
- Extensive DSP library
应用
- 电机控制器
- 家用电器
- 功率计
- 通信设备
- 工业设备
Block Diagram
发布日期: 2017-11-01
| 更新日期: 2023-10-09