The MP34DT05-A is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The MP34DT05-A is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
Features
- Single supply voltage
- Low power consumption
- AOP = 122.5dBSPL
- 64 dB signal-to-noise ratio
- Omnidirectional sensitivity
- –26dBFS ±3dB sensitivity
- PDM output
- HCLGA package
- Top-port design
- SMD-compliant
- EMI-shielded
- ECOPACK®, RoHS, and "Green" compliant
应用
- Mobile terminals
- Laptop and notebook computers
- Portable media players
- VoIP
- Speech recognition
- A/V eLearning devices
- Gaming and virtual reality input devices
- Digital still and video cameras
- Antitheft systems