特性
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
- AEC-Q101 qualified
- ECOPACK®2 compliant component
应用
- Automotive switching applications
- Power supplies
View Results ( 4 ) Page
| 物料编号 | Vf - 正向电压 | Vr - 反向电压 | If - 正向电流 | Ir - 反向电流 | 数据表 |
|---|---|---|---|---|---|
| STTH310UFY | 1.7 V | 1 kV | 3 A | 10 uA | ![]() |
| STTH110UFY | 1.7 V | 1 kV | 1 A | 5 uA | ![]() |
| STTH208UFY | 1.55 V | 800 V | 2 A | 5 uA | ![]() |
| STTH112UFY | 1.9 V | 1.2 kV | 1 A | 5 uA | ![]() |
发布日期: 2014-06-30
| 更新日期: 2022-03-11