STMicroelectronics NUCLEO-F411RE STM32 Nucleo-64 开发板

STMicroelectronics NUCLEO-F411RE STM32 Nucleo-64 开发板是一种尝试新想法并用 STM32F411RE MCU 建立原型的经济实惠的方式。  NUCLEO-F411RE 拥有 Arduino™ 连接支持和 ST Morpho 排针。 这样就可以扩展 STM32 Nucleo 开放开发平台,有大量专门扩展板可供选择。

The STM32 Nucleo board does not require a separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library. The board also comes with various packaged software examples and direct access to mbed online resources.

特性

  • STM32F411RE microcontroller with LQFP64 package
  • Two types of extension resources
    • Arduino Uno Revision 3 connectivity
    • STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
  • mbed-enabled
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
    • Selection mode switch to use the kit as a standalone ST-LINK/V2-1
  • Flexible board power supply
    • USB VBUS or external source (3.3V, 5V, 7-12V)
    • Power management access point
  • Three LEDs
    • USB communication (LD1), user LED (LD2), power LED (LD3)
  • Two push buttons: USER and RESET
  • USB re-enumeration capability: three different interfaces supported on USB
    • Virtual Com port
    • Mass storage
    • Debug port
  • Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
发布日期: 2016-08-22 | 更新日期: 2024-04-10