The STMicroelectronics TSZ121, TSZ122, and TSZ124 Op Amps are offered in DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 packages for design flexibility.
特性
- Very high accuracy and stability
- Offset voltage 5μV max at 25°C
- 8μV over full -40°C to +125°C temperature range
- Rail-to-rail input and output
- Low 1.8V to 5.5V supply voltage
- Low power consumption: 40μA max. at 5V
- Gain bandwidth product: 400kHz
- High tolerance to ESD: 4kV HBM
- DFN8, MiniSO8, QFN16, SO8, SOT-23-5, and TSSOP-14 package options
应用
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
视频
Pin Connections
View Results ( 11 ) Page
| 物料编号 | 数据表 | 通道数量 | SR - 转换速率 | 每个通道的输出电流 | Ib - 输入偏流 |
|---|---|---|---|---|---|
| TSZ121IYLT | ![]() |
1 Channel | 190 mV/us | 17 mA | 200 pA |
| TSZ122IYST | ![]() |
1 Channel | 170 mV/us | 8 mA | 300 pA |
| TSZ124IQ4T | ![]() |
4 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ121ILT | ![]() |
1 Channel | 170 mV/us | 18 mA | 50 pA |
| TSZ122IQ2T | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ122IST | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ122IYDT | ![]() |
2 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ124IYPT | ![]() |
4 Channel | 190 mV/us | 15 mA | 70 pA |
| TSZ124IPT | ![]() |
4 Channel | 190 mV/us | 18 mA | 300 pA |
| TSZ122IDT | ![]() |
1 Channel | 170 mV/us | 8 mA | 300 pA |
发布日期: 2014-12-15
| 更新日期: 2023-11-08