STMicroelectronics VL6180X-SATEL 星载板

意法半导体 VL6180X 星载板是一款近距离传感器,基于 ST FlightSense™ 飞行时间测量技术。它可提供非常精确的距离数据和环境光传感(ALS)信息。测量值不受目标反射率影响。VL6180X 星载板在 PCB 的后侧采用 2.8V 稳压器,可用于电源电压为 3.3V 至 10V 的各种应用。

特性

  • Each board integrates
    • VL6180X-SATEL 3-in-1 module (proximity, gesture and ambient light sensor)
    • 2.8V output regulator
  • Compatible with X-NUCLEO-6180XA1
    • Through the 2.54mm connector, up to 3 satellite VL6180X-SATEL boards can be plugged into the expansion board
  • Thanks to its small form factor, VL6180X-SATEL satellite board can be easily integrated in the customer device
  • Divisible PCB allowing to use mini-PCB size

Satellite Board Layout

STMicroelectronics VL6180X-SATEL 星载板
发布日期: 2015-03-11 | 更新日期: 2022-03-11