STMicroelectronics STM32 32 位开放开发环境 (ODE)

STMicroelectronics STM32 开放开发环境 (ODE) 产品能够利用 STM32 32 位 MCU Nucleo 开发和扩展板实现快速、开放和经济实惠的原型创建。结合其他先进的 ST 组件和免费 ST 软件,可快速将创新器件和应用的原型设计转换成最终设计。

The STM32 ODE consists of modular, stackable boards designed around the STM32 MCU family. This broad range of expandable boards a comprehensive set of functions for sensing, connectivity, power, audio, motor control, and much more.

Consisting of a set of modular, stackable boards, the ODE system is as simple as one, two, three:

1. Select the STM32 Nucleo development board and expansion boards (X-NUCLEO) for the functionality you need, such as sensing, connectivity, audio, or motor control.

2. Choose the software and tools for the development environment. The STM32 ODE is compatible with a number of IDEs, including IAR EWARM, Keil MDK, mbed, and GCC-based environments.

3. Compile the design and download to the STM32 Nucleo board.

4. Develop and test the application. Software developed within the ODE hardware can be directly used in an end product design using the same commercial ST components, or components from the same family as those found on the STM32 Nucleo boards.

System Overview

图表 - STMicroelectronics STM32 32 位开放开发环境 (ODE)

Software

STM32Cube Development Software
STM32Cube is a set of free tools and embedded software bricks that enable quick development. The comprehensive software includes multiple features, including embedded software libraries, and a large number of examples and demonstration code for the Nucleo Board.

Free STM32Cube Development Software

STM32Cube Expansion Software
The embedded software contains basic HAL, LL APIs, middleware, and application examples and are built upon and compatible with STM32Cube software.

Free STM32Cube Expansion Software

STM32 ODE Function Packs Software
The Function Packs exploit the Nucleo Development Boards, the Expansion Boards, and the software to meet the requirements of the specific application. It can create function examples and common uses cases for each application area. The Function Packs may include additional libraries and frameworks.

Free STM32 Function Packs Software

Development Software

图表 - STMicroelectronics STM32 32 位开放开发环境 (ODE)

视频

发布日期: 2016-07-12 | 更新日期: 2023-09-29