特性
- Downsized yet compliant with worldwide safety standards
- Supports automatic winding
- Considerably reduced characteristic variations
- Lead-free and RoHS/REACH compliant
应用
- Set-top boxes
- Air-conditioners
- DVD/Blu-ray disc players/recorders
- Printers
- LCD Monitors
- Multiple-output power supplies
规范
- 278µH to 126.6mH inductance range
- 5W to 68W output power range
- 50kHz switching frequency
- Single-channel
- 10% to 95% relative humidity range
- Temperature ranges
- -30°C to +120°C operating
- -40°C to +80°C storage
发布日期: 2016-01-22
| 更新日期: 2022-03-11