TDK C系列高电容MLCC

TDK C系列高电容MLCC采用精密技术制成,可运用多个更薄的陶瓷电介质层。TDK C系列电容仅由陶瓷和金属构成,能提供极其可靠的性能,即便在极端温度下也不会出现丝毫降级。单片结构可确保优异的机械强度和可靠性。TDK C系列高电容MLCC可提供多种电容值(1.5µF-100µF)。温度系数可为X5R、X6S、X7R、X7S、X7T、X8R、Y5V。提供0402、0603、0805、1206、1210、1812、2220多种EIA外壳尺寸。

特性

  • 1pF to 100µF capacitance range
  • Low stray capacitance
  • Low residual inductance
  • Electrostatic capacity has been obtained up to the electrolytic capacitor range
  • Low ESR and excellent frequency characteristics
  • Superior frequency characteristics
  • Ensures high conformity with nominal values, thereby simplifying the circuit design process
  • Offers long service life and suitability for power supply designs that require high levels of stability
  • Optimally suited for high frequency and high-density type power supplies

应用

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits
  • Resonance circuits
  • Coupling circuits
发布日期: 2011-04-05 | 更新日期: 2024-09-23