TE Connectivity 2834006 Modular Releasable Poke-In Connectors

TE Connectivity's (TE) 2834006 Series Modular Releasable Poke-In Connectors are surface mount poke-in connectors for LED lighting applications. These 1-, 2-, or 3-position connectors feature 400VAC or 600VAC voltage and 5A to 9A current. The series features a -40°C to +125°C operating temperature range.

Features

  • Designed for LED lighting
  • Modular releasable poke-in connectors
  • 1, 2, or 3 positions
  • Voltage
    • 400VAC (2834006-1, 2834006-3)
    • 600VAC (2834006-2)
  • Current
    • 5A (20AWG and 22AWG)
    • 6A (18AWG)
    • 9A (18AWG)
  • -40°C to +125°C operating temperature range
  • UL94V-0 rated thermoplastic housing
  • Copper alloy contact
  •  Plating
    • Under-plated overall with nickel
    • Plated with tin
发布日期: 2015-12-18 | 更新日期: 2025-09-04