TE Connectivity Deutsch 369 系列连接器

TE ConnectivityDeutsch 369 连接器结构紧 凑,可靠性高,适用于多种 应用场合和工业领域。Deutsch 369 连接器基 于 Deutsch ARINC 809/EN4165 接 口设计,采用符合航空和航天工业低烟、低毒、低 易燃性要求的轻质、高性能复合材料制成。该款连接器符合 IP67 防 护标准,可用于高湿度场合。369系列免去了使用引脚或 插口接点对外壳类型单独 进行零件编号的需求。这一设计不但使可用的键控配 置数量扩大了一倍,而且可对 系统供电侧的接点形成过电保护。369系列的防斜插接口可防 止接点损坏,特别适用于 盲配和可视性较低的场合。369系列可配置为3、6和 9线制,并提供有颜色编 码键控选项。

Standard Connectors

TE Connectivity Deutsch 369 系列连接器

Standard Features

          Compatible with 369 connector family
        •  Inline or panel mount
          Compatible with connectors meeting Boeing BACC65CP/CR
        •  Compact, high density
          Rectangular design enables close mounting pitch with adjacent connectors
          No fasteners or additional solder fixtures required
        •  Eliminates flying leads for connectivity to board
          Mechanically self-retaining during soldering of in-line connectors
        •  Easy washout for post-soldering cleaning
        •  Mechanical location feature reduces mechanical stress on solder joints
          Fluid resistance EN2591-315
          Insulation resistance 5000M

PCB-Mount Connectors

机械图纸 - TE Connectivity Deutsch 369 系列连接器

PCB-Mount Features

        •  3-, 6-, and 9-way configurations
          Based on proven ARINC 809 / EN4165 interface
          Robust design is extremely compact and lightweight
         Constructed using aerospace-grade composite materials
          Fully sealed cable and mating interface
        •  Prevents damage to contacts in blind-mating conditions
          Positive and audible locking
        •  Button-latching mechanism with latch security feature
        •  Scoop-proof interface
         Military standard AS39029 contacts
        •  I.A.W EN2591-317 fluid resistance
          >1GΩ @ 500V DC after altitude immersion insulation resistance

应用

  • Aerospace, including in-flight entertainment and power
  • Harsh environments (high vibration, moisture resistance, high reliability)
  • Automotive
发布日期: 2013-05-31 | 更新日期: 2026-08-12