TE Connectivity 250系列小型FASTON插座

TE Connectivity 250系列小型FASTON插座是一款直插式小型插座端子,适用于缺乏传统的全尺寸插座所需空间的应用。 许多电动工具、小型家用电器和其他应用的空间十分有限,难以实现快速连接的压接连接。TE 250系列插座提供了解决方案。 此款小型镀锡黄铜插座与标准的0.250 x 0.032插片插接,并支持高达7A的连续额定电流以及高达14A的间歇额定电流。250系列的插入和拔出力与全尺寸FASTON插座相差无几。

特性

  • Fits within confined spaces and a straight terminal provide cost-effectiveness
  • Ergonomically friendly low insertion force of eight pounds or 35.6 Newtons maximum
  • As 250 series receptacle, mates with standard .250 x .032 inch tabs broadly used across a range of applications
  • Accepting 22 through 18 gauge wire, supports continuous current rating up to 7A and intermittent current rating up to 14A
  • Robust design meets UL 310 and CSA C 22.2 No. 153 requirements
  • UL Recognized, File E66717

应用

  • Power tools
  • Small appliances
  • Applications with limited space
发布日期: 2017-06-20 | 更新日期: 2022-07-14