TE Connectivity HDC IP68抗腐蚀护罩和护套

TE Connectivity HDC IP68抗腐蚀护罩和护套可提供防环境和电化学接触腐蚀保护。该款护罩和护套采用压铸铝合金制成,设有不锈钢锁定系统,具有出色的抗振动性能和抗冲击能力。这些HDC护罩和护套还可保护连接器在恶劣环境和工业应用中可靠地工作,连接器在这些条件下长期工作可能会因环境影响而受到威胁。TE Connectivity HDC护罩和护套持续500小时暴露于盐雾环境中的测试证明了元件具有可靠的抗腐蚀性。

特性

  • Pressure tight hoods/housing
  • Highly EMC resistant
  • M6 Screw locking
  • IP68
  • Anti-corrosion resistance confirmed by 500 hours Salt spray test, which protects the connection in a harsh environment
  • Robust design, vibration resistance

应用

  • Rail
    • Outdoor (on the roof, sub-systems, inter-vehicle)
    • Washing facilities for rail vehicles
  • Wind energy
    • Wind-turbine-breaks
    • Blade adjustment (pitch drive)
  • Industrial transportation
    • Construction machinery
    • Mining equipment
  • Machinery
    • Modules exposed to detergents (e.g. sensor wiring on packing machines for the food industry)
发布日期: 2017-07-31 | 更新日期: 2022-07-14