特性
- Available in 2, 4, and 6 positions to connect power, signal, and data
- Board-to-board connectors mate to themselves vertically and horizontally to simplify assembly and service
- Low profile, flat design with rounded corners eliminate shadowing
- Wire-to-board connectors provide positive latching
- Tape and reel package is compatible with high-speed SMT and reflow solder process
- Select gold plating eliminates the potential for fretting corrosion caused by micro motion in harsh LED lighting environments
规范
- Electrical
- 6A operating current
- 125VAC/125VDC operating voltage
- 1500VAC dielectric withstanding voltage
- Housing: UL 94VO high temperature resistant thermoplastic
- Mechanical
- -40°C to +105°C operating temperature
- 10 mating cycles
- Contact: Gold over nickel at separable interface (tin over nickel for the remainder)