TE Connectivity Motorman混合连接器

TE Connectivity Motorman混合连接器提供的混合连接解决方案适用于具有两个快速以太网内核的分散式电机以及电力传输。 TE Motorman混合连接器将本地控制电机的通信、信号和电力传输集成到了一个紧凑型矩形连接器中。 两个快速以太网插座可提供全面的实时自动化优势,并降低布线复杂性。 Motorman护罩版本包括可固定产品的二次锁定,还可使电缆压接版本适用于机柜应用。

特性

  • Simple diagnostic access through easy-to-open side enclosure
  • Easy and safe configuration
  • TE’s MCON interconnection system and its stamped multiple contact points contacts provide cost-effectiveness
  • Robust metal enclosure fits for tough industrial environment with plastic enclosure available for less critical purposes
  • 2 x Cat 5e (ISO/IEC11801) connectors support industry standards and enable fast data and intelligent communication for decentralization of servo motors
  • Customized coding features of the insert to avoid displacement of connectors
  • IP65 for use in harsh environments
  • 360° Braid Shielding in the Cabinet / Panel to avoid interference of EMC issues
  • 900V rated voltage
  • Operating temperature
    • -40°C to + 85°C (plastic version)
    • -40°C to + 85°C (metal version)
  • 2 x Cat 5e (AWG 22) communication

应用

  • I/O connection on decentralized servo motors
  • I/O connection on AC servo motors with PCB
  • I/O connection on cabinets and panels
  • Drives (amplifiers)
  • Packaging, assembly, woodworking, or food processing machines

Metal and Plastic Versions

TE Connectivity Motorman混合连接器

视频

发布日期: 2017-06-15 | 更新日期: 2022-07-14