TE Connectivity VPX生态系统

TE Connectivity VPX生态系统为设计人员提供了面向高速数据、光学、射频、电源和夹层连接的完整阵列。 更多选择意味着可以通过基于标准的解决方案,更加灵活地实现特定系统架构。 VPX让用户在坚固、可靠的连接器中实现高级应用所需的高速信号完整性。 VPX是一种坚固的嵌入式计算方法,旨在满足飞行、地面防御和其他军事应用等恶劣环境中的高速处理需求。

VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications. VPX is widely used in defense applications, particularly for C4ISR (command, control, communications, computing, intelligence, surveillance, reconnaissance).

As the latest standard architecture evolving from VMEbus, the VPX standard meets the needs for data-intensive processing in the aerospace and defense industries, where both ruggedness and high-speed performance are crucial. Supporting 10Gb/s in a switched fabric architecture, VPX systems are designed for flexible application of demanding high-speed protocols, such as 10G Ethernet, RapidIO, InfiniBand, and HyperTransport, in ground, aerospace, and marine applications.

发布日期: 2017-03-31 | 更新日期: 2026-06-25