特性
- Three- and four-position, nylon 6/6 housings for use with straight Positive Lock Mark II receptacles or straight FASTON receptacles
- Electrically insulates terminals
- -40 to 130°C operating temperature range
- Allows as many as four connections to be made at once, potentially speeding this step of assembly
- May help prevent mismating in the application
- UL recognized (file E28476) for the U.S. and Canada when used with designated receptacles
应用
- Electronic cooking ranges
- Space heaters
- Hot plates
- Other applications where resistive heating elements are controlled with M-style infinite switches
发布日期: 2017-01-09
| 更新日期: 2022-07-08