TE Connectivity BL型Bridgelux ES专用免焊LED插座& LS LED阵列

TE Connectivity BL型 LUMAWISE LED插座是尺寸小、型面低、灵活度高的LED灯座, 为Bridgelux ES & LS阵列系列提供便捷、免焊的连接。其直截了当的设计提供了LED阵列所必需的可靠的供电连接、机械附着及适当的热下压力。BL型 LUMAWISE LED插座针对 ES 或 LS 阵列,提供两件式或已装配的一体式两种配置,方便操作并节约装配时间。TE’ BL型插座允许使用标准螺丝,将LED直接安装到散热器。这种LED插座使Bridgelux设计更加可靠、更加易用、更快上市。适用于筒灯、射灯、工矿照明、高架灯具和区域照明等应用场合。

特性

  • Available in two-piece configuration or one-piece assembled unit configured to the specific ES or LS array to ease handling and reduce assembly time
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guideposts for easy location and alignment on the heat sink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep-out zone and landing area for secondary optics
  • Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates

规范

  • Operating temperature range to 105°C without thermal pressure degradation
  • Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
  • Uses screw size of #4 or M3 for attachment
  • 250VDC voltage rating
  • 3A current rating
  • UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
  • UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 and IEC 61984 compliant
  • UL 94V-0 flammability rating

应用

  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
发布日期: 2013-02-28 | 更新日期: 2022-03-11