Texas Instruments DS90UR916Q-Q1 FPD-Link II解串器
德州仪器DS90UR916Q FPD-Link II解串器搭配DS90UR905Q FPD-Link II串化器可以在单个差分对上提供24位数字视频数据。TI DS90UR916Q解串器的性能设计即为达到增强显示器图像品质的目的。FPD-Link II的高速串行总线模式可避免时钟和数据之间的偏移问题,从而大幅降低系统设计难度;它还减少了连接器引脚数量,减小了互连的尺寸、重量、成本,并总体降低了PCB布板的难度。此外还使用了内部直流均衡译码,以支持交流耦合互连。DS90UR905Q解串器嵌入时钟,均衡数据有效负载,并将信号电平位移为高速低压差分信令。The high speed serial bus scheme of FPD-Link II greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects. DS90UR905Q serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling.
The high speed serial bus scheme of FPD-Link II greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects. DS90UR905Q serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling.
特性
- 5MHz-65MHz PCLK support (140Mbps-1.82Gbps)
- RGB888 + VS, HS, DE support
- Image enhancement - White balance LUTs and Adaptive Hi-FRC dithering
- AC coupled STP interconnect cable up to 10 meters
- @ Speed link BIST mode and reporting pin
- I2C compatible Serial Control Bus
- Power down mode minimizes power dissipation
- 1.8V or 3.3V compatible LVCMOS I/O interface
- Automotive grade product: AEC-Q100 Grade 2 qualified
- >8kV HBM and ISO 10605 ESD Rating
- FAST random data lock; no reference clock required
- Adjustable input receiver equalization
- LOCK (real time link status) reporting pin
- EMI minimization on output parallel bus (SSCG)
- Output Slew control (OS)
- Backward compatible mode for operation with older generation devices
应用
- Automotive displays
- Navigation
- Entertainment
Block Diagram