Texas Instruments 德州仪器 INA138/168 高边电流分流监控器
德州仪器 INA138/168 高边电流分流监控器是高边、单极、电流分流监控器。具有宽输入共模电压范围、低静态电流、采用微型 SOT-23 封装,这使其适用于各种应用。输入共模电压范围与电源电压无关,INA138 具有 2.7V 至 36V 的共模电压范围,而 INA168 具有 2.7V 至 60V 的共模电压范围。静态电流仅为 25µA,因而允许将电源连接至电流测量分流器的任一侧,且产生的误差最小。该器件将差分输入电压转换至电流输出端。通过一个负载电阻将电流变回电压,并将任意增益设成 1 至 100 以上。虽然该电路是为电流分流测量应用而设计,但是也可用于测量和电平移位应用。特性
- Complete Unipolar High-Side Current Measurement Circuit
- Wide Supply and Common-Mode Range
- INA138: 2.7V to 36V
- INA168: 2.7V to 60V
- Independent Supply and Input Common-Mode Voltages
- Single Resistor Gain Set
- Low Quiescent Current (25µA Typical)
- Wide Temperature Range: -40°C to +125°C
应用
- Current Shunt Measurement
- Automotive
- Telephone
- Computers
- Portable and Battery-Backup Systems
- Battery Chargers
- Power Management
- Cell Phones
- Precision Current Source
Functional Block Diagram
发布日期: 2015-08-24
| 更新日期: 2022-03-11