Texas Instruments ISO774x/-Q1四通道数字隔离器

Texas Instruments ISO774x/ISO774x-Q1 四通道数字隔离器是高性能四通道数字隔离器,隔离等级为 5000VRMS(DW 封装)和 2500VRMS(DBQ 封装),符合 UL 1577。这些器件具有增强的绝缘等级,符合VDE、CSA、TUV和CQC标准。这些器件在隔离CMOS或LVCMOS数字I/O的同时,具有高抗电磁干扰性低辐射和低功耗。每个隔离通道都有一个由二氧化硅(SiO2)绝缘隔栅分开的逻辑输入和输出缓冲器。这些器件配有启用引脚,可用于将各自输出放在高阻抗中,实现多主器件驱动应用,而且能够降低功耗。ISO7740/ISO7740-Q1 器件全部四个通道都在同一个方向,ISO7741/ISO7741-Q1 器件有三个正向通道和一个反向通道,ISO7742/ISO7742-Q1 器件有两个正向通道和两个反向通道。ISO774x/ISO774x-Q1器件符合汽车应用类AEC-Q100标准。

特性

  • Signaling rate of up to 100Mbps
  • Robust isolation barrier
    • >100-year projected lifetime at 1500VRMS working voltage
    • Up to 5000VRMS isolation rating
    • Up to 12.8kV surge capability
    • ±100kV/µs typical CMTI
  • 2.25V to 5.5V wide supply range
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • -55°C to +125°C wide temperature range
  • Low power consumption at typical 1.5mA per channel @ 1Mbps
  • The low propagation delay of 10.7ns (typ.) (5V supplies)
  • High CMTI (±75kv/µs typ.)
  • Robust Electromagnetic Compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
    • Low emissions
  • Isolation barrier life: >40 years
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety-related certifications
    • DIN VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • CSA, CQC, and TUV certifications

应用

  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

视频

Functional Block Diagram

框图 - Texas Instruments ISO774x/-Q1四通道数字隔离器
发布日期: 2016-08-16 | 更新日期: 2025-06-13