Texas Instruments MSP430FR6972 16MHz 超低功率控制器

Texas Instruments MSP430FR6972 16MHz Ultra-Low Power Microcontrollers consists of several devices featuring embedded non-volatile FRAM. They include a 16-bit CPU, and different sets of peripherals targeted for various applications. The architecture, FRAM, and peripherals, combined with seven low-power modes, are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM is a new non-volatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption.

特性

  • Embedded Microcontroller
    • 16-bit RISC architecture up to 16MHz clock
    • Wide supply voltage range (1.8V to 3.6V)
  • Optimized Ultra-Low-Power Modes Active Mode
    • Approximately 100µA/MHz
    • 0.4µA (typical) standby (LPM3 With VLO)
    • 0.35µA (typical) Real-Time Clock (RTC) (LPM3.5)
    • 0.04µA (typical) shutdown rating (LPM4.5) 
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
    • Up to 64KB of nonvolatile memory
    • Ultra-low power writes
    • Fast write at 125ns per word (64KB in 4ms)
    • Unified memory = program + data + storage in one single space
    • 1015 write cycle endurance
    • Radiation resistant and nonmagnetic
  • Intelligent Digital Peripherals
    • 32-bit hardware multiplier (MPY)
    • Three-channel internal direct memory access (DMA)
    • RTC with calendar and alarm functions
    • Five 16-bit timers with up to seven capture/compare registers
    • 16-bit and 32-bit cyclic redundancy checker (CRC16, CRC32)
  • High-Performance Analog
    • Up to 8-channel analog comparator
    • 12-bit Analog-to-Digital Converter (ADC) with internal reference and sample-and-hold and up to 8 external input channels
    • Integrated 116-segment LCD driver with contrast control
  • Code Security and Encryption
    • True random number seed for random number generation algorithm
    • Lockable memory segments for IP encapsulation and secure storage
  • Multifunction Input/Output Ports
    • All I/O pins support capacitive touch capability without need for external components
    • Accessible bit-, byte- and word-wise (in pairs)
    • Edge-selectable wakeup from LPM on ports P1, P2, P3, and P4
    • Programmable pullup and pulldown on all ports
  • Enhanced Serial Communication
    • eUSCI_A0 and eUSCI_A1 support
      • UART with automatic baud-rate detection
      • IrDA encode and decode
      • SPI at rates up to 10Mbps
    • eUSCI_B0 and eUSCI_B1 Support
      • I2C with multiple-slave addressing
      • SPI at rates up to 10Mbps
    • Flexible Clock System
      • Fixed-frequency DCO with 10 selectable factory-trimmed frequencies
      • Low-power low-frequency internal clock source (VLO)
      • 32kHz crystals (LFXT)
      • High-frequency crystals (HFXT)
  • Development Tools and Software
    • Free professional development environments with EnergyTrace++ technology for power profiling and debugging
    • Microcontroller development boards available

应用

  • Heat cost allocators
  • Utility meters - electricity, water, and gas
  • Thermostats
  • Portable medical equipment
  • Sensor management
  • Weigh scales
发布日期: 2015-08-31 | 更新日期: 2025-04-16