Texas Instruments PCM512x / PCM514x音频立体声数模转换器

德州仪器PCM512x和PCM514x音频立体声数模转换器是单片CMOS集成电路系列产品,它在一个薄型小外形尺寸(TSSOP) 封装内包含了一个附加支持电路。PCM512x和PCM514x使用德州仪器最新的高级分段数模转换器架构,实现了优异的动态性能,并提升了对于时钟抖动的耐受度。PCM514x系列产品集成了一个完全可编程的miniDSP 内核,使开发人员能将滤波器、动态范围控制、定制内插器和其它差分特性集成进他们的产品中。PCM512x系列产品成员将预置音频处理功能与可编程系数相集成,使开发人员能改变产品内的内插滤波器、扬声器EQ、动态范围控制以及平均音量控制的特征。

特性

  • Common
    • Market-leading low out-of-band noise
    • Selectable digital-filter latency and performance
    • No DC blocking capacitors required
    • Integrated negative charge pump
    • Internal pop-free control for sample-rate changes or clock halts
    • Intelligent muting system, soft up or down ramp, and analog mute
    • For 120dB mute SNR with popless operation
  • PCM512x
    • Register-selectable audio-processing functions
      • Dynamic range control (DRC)
      • Equalization (EQ)
      • Filtering
  • PCM514x
    • Programmable miniDSP
    • Integrated high-performance audio PLL with BCK reference to generate SCK internally
    • Accepts 16-, 24-, and 32-bit audio data

应用

  • A/V receivers
  • DVD and Blu-ray players
  • HDTV receivers
  • Applications requiring 2VRMS audio output
发布日期: 2013-02-05 | 更新日期: 2022-03-11