Texas Instruments TLVx170微功耗通用运算放大器
Texas Instruments TLVx170微功耗通用运算放大器是抗电磁干扰(EMI)型、36V单电源低噪声运算放大器。 该器件在1kHz时具有0.0002%的THD+N,能够在2.7V (±1.35V)至36V (±18V)的电压范围内工作。 这些特性结合低噪声和超高电源抑制比(PSRR)使得该器件成为毫伏级信号放大的理想选择。 TLVx170系列器件还具有良好的偏移、漂移、带宽和低静态电流特性。 大多数运算放大器仅有一个指定的电源电压,而TLVx170系列运算放大器则有所不同,其可在2.7V至36V的额定电压范围内运行,超过电源轨的输入信号摆幅不会导致反相。 TLVx170系列同时也是单位增益稳定的运算放大器,容性负载为200pF,带宽为1.2MHz,转换率为0.4V/μs,非常适合用于电流-电压转换器。特性
- 2.7V to 36V, ±1.35V to ±18V supply range
- 22nV/√Hz low noise
- EMI-hardened with RFI-filtered inputs
- The input range includes the negative supply
- 200pF capacitive load unity-gain stable
- Rail-to-rail output
- 1.2MHz gain bandwidth
- 125µA per amplifier low quiescent current
- 110dB high common-mode rejection
- 10pA (typical) low bias current
应用
- Currency counters
- AC-DC converters
- Tracking amplifiers in power modules
- Server power supplies
- Inverters
- Test equipment
- Battery-powered instruments
- Transducer amplifiers
- Line drivers or line receivers
Functional Block Diagram
发布日期: 2017-02-10
| 更新日期: 2022-03-28