Texas Instruments TLVx314/Q1低功耗低噪声CMOS运算放大器

Texas Instruments TLVx314/Q1低功耗低噪声CMOS运算放大器是代表新一代低功耗通用运算放大器的单通道、双通道和四通道运算放大器。该系列运算放大器具有轨到轨输入和输出摆幅以及低静态电流(5V时的典型值为150μA/通道)。这些特性结合 3MHz 的高带宽特性,使其非常适合多种需要在成本和性能间取得良好平衡的电池供电应用。此外,该系列架构可实现低至1pA的输入偏置电流,因此适用于源阻抗高达兆欧级的应用。

特性

  • Low Offset Voltage: 0.75mV (typ)
  • Low Input Bias Current: 1pA (typ)
  • Wide Supply Range: 1.8V to 5.5V
  • Rail-to-Rail Input and Output
  • Gain Bandwidth: 3MHz
  • Low IQ: 250µA/Ch (max)
  • Low Noise: 16nV/√Hz at 1kHz
  • Internal RF/EMI Filter
  • Extended Temperature Range –40°C to +125°C

应用

  • White Goods
  • Handheld Test Equipment
  • Portable Blood Glucose Systems
  • Remote Sensing
  • Active Filters
  • Industrial Automation
  • Battery-Powered Electronics

Functional Block Diagram

框图 - Texas Instruments TLVx314/Q1低功耗低噪声CMOS运算放大器
发布日期: 2016-05-31 | 更新日期: 2025-02-07