Texas Instruments TPS7A92低噪声低压差稳压器

Texas Instruments TPS7A92低噪声低压差稳压器器件是一款低噪声 (4.8µVRMS) 低压差 (LDO) 稳压器,可在压差仅为180mV时提供2A拉电流。TPS7A92的输出可通过外部电阻在0.8V至5.2V范围内进行调节。TPS7A92的宽输入电压范围支持其在1.4V至6.5V范围内的电压下工作。1%输出电压精度(整个线路、负载和温度范围内)以及软启动功能可减少浪涌电流,因此,TPS7A92非常适合为敏感类模拟低压器件供电。这些器件包括压控振荡器 (VCO)、模数转换器 (ADC)、数模转换器 (DAC)、高端处理器和现场可编程门阵列 (FPGA)。TPS7A92设计用于为噪声敏感型元器件供电,例如高速通信、视频、医疗或测试与测量应用的元器件。

特性

  • 1.0% Accuracy over the line, load, and temperature
  • 4.6µVRMS (10Hz–100kHz) Low output noise
  • 180mV (Typ) at 2A Low dropout
  • 1.4V to 6.5V Wide input voltage range
  • 0.8V to 5.2V Wide output voltage range
  • High Power-Supply Ripple Rejection (PSRR)
    • 60dB at DC
    • 40dB at 100kHz
    • 40dB at 1MHz
  • Fast transient response
  • Adjustable start-up in-rush control with selectable soft-start charging current
  • Open-Drain Power-Good (PG) output
  • θJC = 3.2°C/W
  • Stable with a 22µF or larger ceramic output capacitor
  • 2.5mm × 2.5mm, 10-Pin WSON package

应用

  • High-speed analog circuits
  • VCO, ADC, DAC, LVDS
  • Imaging: CMOS sensors, video ASICs
  • Test and measurement
  • Instrumentation, medical, and audio
  • Digital loads: SerDes, FPGA, DSP

视频

Functional Block Diagram

框图 - Texas Instruments TPS7A92低噪声低压差稳压器
发布日期: 2017-09-14 | 更新日期: 2022-06-06