Vishay / Dale WSL1020 Power Metal Strip电阻器
Vishay / Dale WSL1020 Power Metal Strip电阻器 在1020小外形尺寸内采用宽边接头结构,实现2W高功率等级。WSL1020 Power Metal Strip电阻器将高功率尺寸比与低至0.003Ω的电阻值及0.5 %的稳定电阻公差结合在一起。WSL1020 Power Metal Strip电阻器的先进结构将固体金属镍铬合金电阻芯与低TCR(< 20 PPM/℃)相结合。使这一高功率电阻器实现 – 65 ℃到+ 170 ℃的工作温度,同时又保持着Power Metal Strip结构优异的电气特性。The advanced construction of the WSL1020 power metal strip resistors incorporates a solid metal nickel-chrome alloy resistive element with low TCR (< 20 PPM/ºC). This results in a high-power resistor with an operating temperature range of -65 °C to 170°C while maintaining the superior electrical characteristics of the power metal strip construction.
特性
- Wide side terminal construction that yields high power to footprint size ratio (2W in 1020 package)
- Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts
- Proprietary processing technique produces low resistance values (down to 0.003Ω)
- All welded construction
- Solid metal nickel-chrome alloy resistive element with low TCR (<20 ppm/°C over a temperature range of 20°C to 60°C)
- Very low inductance, 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (< 3 μV/°C)
- Tolerance 1%
- Dimensions 2.54mm W x 5.08mm L x 0.635mm H
应用
- Current sensing and pulse applications, including switching and linear power supplies, instruments, power amplifiers, and shunts
- Automotive electronic controls such as engine, brushless DC motors, anti-lock brakes, climate, and battery management controls
- Industrial controls, including down-hole test/measurement equipment for oil/gas well drilling
- Inverter controls for HVAC systems
- DC/DC converters for servers, VRMs for laptops, and Li-Ion battery safety and management
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 | 电阻 |
|---|---|---|---|
| WSL10203L000FEA | ![]() |
电流检测电阻器 - SMD 2watt .003ohms 1% | 3 mOhms |
| WSL10204L000FEA | ![]() |
电流检测电阻器 - SMD 2watt .004ohms 1% | 4 mOhms |
| WSL10205L000FEA | ![]() |
电流检测电阻器 - SMD 2watt .005ohms 1% | 5 mOhms |
| WSL10206L000FEA | ![]() |
电流检测电阻器 - SMD 2watt .006ohms 1% | 6 mOhms |
发布日期: 2013-05-02
| 更新日期: 2022-12-06