Vishay / BC Components Mini Lug NTC热敏电阻 - Vishay Super 12 2011

Vishay Mini Lug NTC热敏电阻拥有行业中最紧凑的安装空间,仅为65mm²/0.1in²,响应时间短至<4秒,可在−40°C-+125°C范围内进行快速和精确的测量。VishayMini Lug NTC热敏电阻采用5.5mm薄型环舌和镀银镍导体设计,热梯度低至<ΔT的5%,可在空间受限的应用中实现精确的表面温度测量。该设备优化用于热管理应用、散热片温度控制MOSFETS & IC、测试和测量设备、外罩表面温度测量、电源电子设备、计算机设备、消费类电子产品和工业设备。符合RoHS指令2002/95/EC。

特性

  • 5.5 mm Dia. x 70 mm L
  • Smallest mounting space of 65mm / 0.1inonly
  • Reduced thermal gradient less than 5% of ΔT, due to small size and nickel conductor, enable accurate surface temperature measurement
  • Short response time, less than 4 seconds
  • Extended temperature range from - 40°C to + 125°C
  • Electrically insulated to minimum 1 kVAC
  • Optional ZHR-2 connector and customized lead lengths

规范

  • Resistance value at 25ºC: 4.7kΩ to 100kΩ
  • Tolerance on R25 - value: ±1%, ±2, ±3 and ±5%
  • B25/85 value: 3435K to 4190K
  • Tolerance on B25/85 - value: ± 0.5% to ± 1.5%
  • Maximum dissipation at 25ºC: 100 mW
  • Thermal time constant -r: 5 to 7.5s
  • Dissipation factor: 10 mW/K
  • Operating temperature range at zero dissipation: - 40°C to 150°C
  • Min. dielectric withstanding voltage between terminals and lug: 1000 to 1500VAc
  • Climatic category (IEC 60539): 40/125 to 150/56

应用

  • Computer equipment
  • Heatsink thermal management
  • Power electronics thermal management
  • Housing surface temperature measurement
  • Pipe and power conductor temperature control
  • Test & measurement
  • MOSFETS & ICs
  • Consumer appliances
  • Industrial equipment
  • Automotive equipment