Vishay TP3系列Tantamount®模压外壳电容器

Vishay/Sprague的TP3 Tantamount®模压外壳电容器是一款固体表面安装钽电容器,模压外壳具有五种外壳代码,能够运载高波纹电流。此外,这些Vishay /SpragueSMD高性能TP3系列电容器的工作温度范围为-55ºC - +125ºC,具有低ESR的特性,与“高容量”自动贴片设备兼容,通过AEC-Q200认证,且终端符合标准。TP3外壳尺寸B、C、D和E均100%经过浪涌电流测试,总体上,这些电容器符合EIA 535BAAC标准以及RoHS指令2002/95/EC。TP3电容器的电容范围为0.10µF-470µF。

特性

  • Molded case available in five case codes
  • High ripple current carrying capability
  • Low ESR
  • Compatible with "High Volume" automatic pick and place equipment
  • Mounting: Surface mount
  • AEC-Q200 qualified
  • Compliant terminations
  • Meets EIA 535BAAC

规范

  • Operating Temperature: -55ºC to +125ºC (above 85ºC, voltage derating is required.)
  • Capacitance Range: 0.10µF to 470µF
  • Capacitance Tolerance: ±10%, ±20%
  • Voltage Rating: 4 VDC to 50VDC