ESMC22D-20-20C2

Adam Tech
737-ESMC22D2020C2
ESMC22D-20-20C2

制造商:

说明:
板对板与夹层连接器 20 Position (4 Power + 16 Signal Hybrid), Vertical DIP Socket

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 板对板与夹层连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Sockets
20 Position
1.27 mm, 2.54 mm
2 Row
Solder
Vertical
2 A, 24 A
120 VDC
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
ESMC
Reel
应用: Automotive, Industrial, Medical
商标: Adam Tech
可燃性等级: UL 94 V-0
绝缘电阻: 10000 MOhms
安装风格: Through Hole
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 350
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.

供货情况

库存: